
2212040 | |
|---|---|
DigiKey Part Number | 2181-2212040-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2212040 |
Description | CABLE 4COND 12AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.491" (12.47mm) |
Mfr | Shield Type Foil, Braid |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Oil Resistant |
Cable Type | Usage Industrial |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 56/0.0122" | Shield Coverage 100%, 70% |
Conductor Material Copper, Bare | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 5 | 155,42800 Kč | 777,14 Kč |
| 10 | 147,95200 Kč | 1 479,52 Kč |
| 25 | 138,57840 Kč | 3 464,46 Kč |
| 50 | 131,82540 Kč | 6 591,27 Kč |
| 100 | 125,35180 Kč | 12 535,18 Kč |
| 250 | 117,19320 Kč | 29 298,30 Kč |
| 500 | 111,30998 Kč | 55 654,99 Kč |
| 1 000 | 105,66215 Kč | 105 662,15 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |



