
761804 | |
|---|---|
DigiKey Part Number | 2181-761804-ND 2181-761804-DS-ND |
Manufacturer | |
Manufacturer Product Number | 761804 |
Description | CABLE 4 COND 18 AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Strand 32/0.0083" |
Mfr | Conductor Material Copper, Tinned |
Series | Jacket (Insulation) Material |
Packaging Bulk Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Part Status Active | Shield Type Foil, Braid |
Cable Type | Jacket Color Black |
Number of Conductors 4 | Shield Material Aluminum; Copper, Tinned |
Wire Gauge | Shield Coverage 100%, 85% |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 5 | 119,05800 Kč | 595,29 Kč |
| 10 | 113,38900 Kč | 1 133,89 Kč |
| 25 | 106,21640 Kč | 2 655,41 Kč |
| 50 | 101,05500 Kč | 5 052,75 Kč |
| 100 | 96,10780 Kč | 9 610,78 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 63,67098 Kč | 63 670,98 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |



