
601603 | |
|---|---|
DigiKey Part Number | 2181-601603-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601603 |
Description | CABLE 3COND 16AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.319" (8.10mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, Solvent Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Spool Size 1500.0' (457.2m) |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 5 | 56,52600 Kč | 282,63 Kč |
| 10 | 53,83900 Kč | 538,39 Kč |
| 25 | 50,46240 Kč | 1 261,56 Kč |
| 50 | 48,03080 Kč | 2 401,54 Kč |
| 100 | 45,69790 Kč | 4 569,79 Kč |
| 250 | 42,76116 Kč | 10 690,29 Kč |
| 500 | 40,64456 Kč | 20 322,28 Kč |
| 1 000 | 38,61385 Kč | 38 613,85 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |






