
601605 | |
|---|---|
DigiKey Part Number | 2181-601605-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601605 |
Description | CABLE 5COND 16AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.375" (9.53mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 5 | 79,62400 Kč | 398,12 Kč |
| 10 | 75,82400 Kč | 758,24 Kč |
| 25 | 71,04880 Kč | 1 776,22 Kč |
| 50 | 67,61360 Kč | 3 380,68 Kč |
| 100 | 64,31690 Kč | 6 431,69 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |




