
221605 | |
|---|---|
DigiKey Part Number | 2181-221605-DS-ND |
Manufacturer | |
Manufacturer Product Number | 221605 |
Description | CABLE 5COND 16AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.381" (9.68mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 5 | 74,50000 Kč | 372,50 Kč |
| 10 | 70,93100 Kč | 709,31 Kč |
| 25 | 66,46280 Kč | 1 661,57 Kč |
| 50 | 63,25020 Kč | 3 162,51 Kč |
| 100 | 60,16980 Kč | 6 016,98 Kč |
| 250 | 56,29060 Kč | 14 072,65 Kč |
| 500 | 53,49408 Kč | 26 747,04 Kč |
| 1 000 | 50,81033 Kč | 50 810,33 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |








