5 Conductor Multi-Conductor Cable Black 16 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221605

DigiKey Part Number
2181-221605-25-ND
Manufacturer
Manufacturer Product Number
221605
Description
CABLE 5COND 16AWG BLACK 25'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 16 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.381" (9.68mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 16AWG BLACK FEET
In-Stock: 4870
Unit Price: 83,36000 Kč
CABLE 5COND 16AWG BLACK 50'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG BLACK 100'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG BLACK 1=10'
In-Stock: 0
Unit Price: