5 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201605

DigiKey Part Number
2181-201605-DS-ND
Manufacturer
Manufacturer Product Number
201605
Description
CABLE 5COND 16AWG BLACK FEET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.365" (9.27mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Operating Temperature
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 233
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
552,95600 Kč264,78 Kč
1050,45800 Kč504,58 Kč
2547,28760 Kč1 182,19 Kč
5045,00720 Kč2 250,36 Kč
10042,82120 Kč4 282,12 Kč
25040,07260 Kč10 018,15 Kč
50038,09038 Kč19 045,19 Kč
1 00036,18879 Kč36 188,79 Kč
Manufacturers Standard Package
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč
Alternate Length
CABLE 5COND 16AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG BLACK 100'
In-Stock: 1
Unit Price: 3 762,63000 Kč
CABLE 5COND 16AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG BLACK 50'
In-Stock: 0
Unit Price: