5 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201605

DigiKey Part Number
2181-201605-100-ND
Manufacturer
Manufacturer Product Number
201605
Description
CABLE 5COND 16AWG BLACK 100'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.365" (9.27mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 762,63000 Kč3 762,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 762,63000 Kč
Unit Price with VAT:4 552,78230 Kč
Alternate Length
CABLE 5COND 16AWG BLACK FEET
In-Stock: 4233
Unit Price: 59,21000 Kč
CABLE 5COND 16AWG BLACK 10'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG BLACK 25'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG BLACK 50'
In-Stock: 0
Unit Price: