
M3830 BK005 | |
|---|---|
DigiKey Part Number | M3830BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3830 BK005 |
Description | CABLE 5COND 16AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/0.0192" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.368" (9.35mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,71100 Kč | 4 471,10 Kč |
| 200 | 42,52305 Kč | 8 504,61 Kč |
| 300 | 41,28487 Kč | 12 385,46 Kč |
| 500 | 39,76770 Kč | 19 883,85 Kč |
| 700 | 39,04639 Kč | 27 332,47 Kč |
| Unit Price without VAT: | 44,71100 Kč |
|---|---|
| Unit Price with VAT: | 54,10031 Kč |







