
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.381" (9.68mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,17310 Kč | 4 917,31 Kč |
| 200 | 46,76570 Kč | 9 353,14 Kč |
| 300 | 45,40327 Kč | 13 620,98 Kč |
| 500 | 43,73338 Kč | 21 866,69 Kč |
| 700 | 42,66074 Kč | 29 862,52 Kč |
| 1 000 | 41,54706 Kč | 41 547,06 Kč |
| Unit Price without VAT: | 49,17310 Kč |
|---|---|
| Unit Price with VAT: | 59,49945 Kč |


