
30-03533 | |
|---|---|
DigiKey Part Number | 839-30-03533-ND 839-30-03533-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03533 |
Description | CABLE 5COND 16AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 26/0.0098" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.339" (8.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21767 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,04000 Kč | 266,04 Kč |
| 5 | 237,44600 Kč | 1 187,23 Kč |
| 10 | 226,02200 Kč | 2 260,22 Kč |
| 25 | 211,63480 Kč | 5 290,87 Kč |
| 50 | 201,27420 Kč | 10 063,71 Kč |
| 100 | 191,33380 Kč | 19 133,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 141,04340 Kč | 21 579,64 Kč |
| 306 | 138,53464 Kč | 42 391,60 Kč |
| Unit Price without VAT: | 266,04000 Kč |
|---|---|
| Unit Price with VAT: | 321,90840 Kč |


