5 Conductor Multi-Conductor Cable Black 16 AWG 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200235

DigiKey Part Number
900-1552200235-ND
900-1552200235-DS-ND
Manufacturer
Manufacturer Product Number
1552200235
Description
CABLE 5COND 16AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.338" (8.59mm)
Series
Length
656.2' (200.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
5
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1417,11000 Kč417,11 Kč
5372,14600 Kč1 860,73 Kč
10354,16800 Kč3 541,68 Kč
25331,50240 Kč8 287,56 Kč
50315,17660 Kč15 758,83 Kč
100299,51630 Kč29 951,63 Kč
Spool
LengthUnit Price (Per Meter)Ext Price
200227,68890 Kč45 537,78 Kč
400216,18915 Kč86 475,66 Kč
600209,67668 Kč125 806,01 Kč
1 000201,68895 Kč201 688,95 Kč
Manufacturers Standard Package
Unit Price without VAT:417,11000 Kč
Unit Price with VAT:504,70310 Kč
Alternate Length
CABLE 5COND 16AWG BLACK 5M
In-Stock: 1
Unit Price: 662,58000 Kč
CABLE 5COND 16AWG BLACK 10M
In-Stock: 7
Unit Price: 1 322,66000 Kč
CABLE 5COND 16AWG BLACK 25M
In-Stock: 1
Unit Price: 4 199,25000 Kč
CABLE 5COND 16AWG BLACK 50M
In-Stock: 0
Unit Price: 8 395,17000 Kč
CABLE 5COND 16AWG BLACK 100M
In-Stock: 0
Unit Price: 22 441,14000 Kč