5 Conductor Multi-Conductor Cable Black 16 AWG 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Black 16 AWG 164.0' (50.0m)
1552200235

1552200235

DigiKey Part Number
WM15664-50-ND
Manufacturer
Manufacturer Product Number
1552200235
Description
CABLE 5COND 16AWG BLACK 50M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 16 AWG 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.338" (8.59mm)
Series
Length
164.0' (50.0m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
5
Operating Temperature
-25°C ~ 80°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
81/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 395,17000 Kč8 395,17 Kč
Manufacturers Standard Package
Unit Price without VAT:8 395,17000 Kč
Unit Price with VAT:10 158,15570 Kč
Alternate Length
CABLE 5COND 16AWG BLACK 5M
In-Stock: 1
Unit Price: 662,58000 Kč
CABLE 5COND 16AWG BLACK 10M
In-Stock: 7
Unit Price: 1 322,66000 Kč
CABLE 5COND 16AWG BLACK
In-Stock: 800
Unit Price: 417,11000 Kč
CABLE 5COND 16AWG BLACK 25M
In-Stock: 1
Unit Price: 4 199,25000 Kč
CABLE 5COND 16AWG BLACK 100M
In-Stock: 0
Unit Price: 22 441,14000 Kč