


Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.338" (8.59mm) |
Series | Length 82.02' (25.00m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Ratings UL Style 21215 |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Signal, Control |
Conductor Strand 81/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 199,25000 Kč | 4 199,25 Kč |
| Unit Price without VAT: | 4 199,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 081,09250 Kč |






