5 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601605

DigiKey Part Number
2181-601605-100-ND
Manufacturer
Manufacturer Product Number
601605
Description
CABLE 5COND 16AWG GRAY 100'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.375" (9.53mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
Direct Burial, Oil Resistant, UV Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 16AWG GRAY FEET
In-Stock: 11071
Unit Price: 89,03000 Kč
CABLE 5COND 16AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 5COND 16AWG GRAY 25'
In-Stock: 0
Unit Price: