
601805 | |
|---|---|
DigiKey Part Number | 2181-601805-DS-ND |
Manufacturer | |
Manufacturer Product Number | 601805 |
Description | CABLE 5COND 18AWG GRAY FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Conductor Strand 32/0.0083" |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Diameter 0.340" (8.64mm) |
Part Status Active | Length Enter Number of Feet in Order Quantity |
Cable Type | Jacket Color Gray |
Number of Conductors 5 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Spool Size 1500.0' (457.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 5 | 61,90000 Kč | 309,50 Kč |
| 10 | 58,93800 Kč | 589,38 Kč |
| 25 | 55,23360 Kč | 1 380,84 Kč |
| 50 | 52,56840 Kč | 2 628,42 Kč |
| 100 | 50,01570 Kč | 5 001,57 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |








