6 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302206

DigiKey Part Number
2181-302206-DS-ND
Manufacturer
Manufacturer Product Number
302206
Description
CABLE 6COND 22AWG GRAY FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 22 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Tinned
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.229" (5.82mm)
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Feet in Order Quantity
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
6
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
Spool Size
3500.0' (1066.8m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 264
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
184,46000 Kč84,46 Kč
575,49600 Kč377,48 Kč
1071,91000 Kč719,10 Kč
2567,38000 Kč1 684,50 Kč
5064,12240 Kč3 206,12 Kč
10060,99820 Kč6 099,82 Kč
25057,06400 Kč14 266,00 Kč
50054,22806 Kč27 114,03 Kč
1 00051,50683 Kč51 506,83 Kč
Manufacturers Standard Package
Unit Price without VAT:84,46000 Kč
Unit Price with VAT:102,19660 Kč
Alternate Length
CABLE 6COND 22AWG GRAY 10'
In-Stock: 0
Unit Price:
CABLE 6COND 22AWG GRAY 50'
In-Stock: 0
Unit Price:
CABLE 6COND 22AWG GRAY 100'
In-Stock: 0
Unit Price:
CABLE 6COND 22AWG GRAY 25'
In-Stock: 0
Unit Price: