
M4516 | |
|---|---|
DigiKey Part Number | 3720-M4516-ND |
Manufacturer | |
Manufacturer Product Number | M4516 |
Description | CABLE GRIP 2.92-6.35MM 1/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.115" (2.92mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | 1/4" NPT | |
Thread Length | 0.450" (11.43mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.540" (13.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 5 | 20,11600 Kč | 100,58 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 17,19320 Kč | 429,83 Kč |
| 50 | 16,15580 Kč | 807,79 Kč |
| 100 | 15,22770 Kč | 1 522,77 Kč |
| 250 | 14,15180 Kč | 3 537,95 Kč |
| 500 | 13,43620 Kč | 6 718,10 Kč |
| 1 000 | 12,79597 Kč | 12 795,97 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











