
3231 | |
|---|---|
DigiKey Part Number | 3720-3231-ND |
Manufacturer | |
Manufacturer Product Number | 3231 |
Description | CABLE GRIP 4.32-11.43MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 24,02200 Kč | 120,11 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 50 | 19,33500 Kč | 966,75 Kč |
| 100 | 18,24310 Kč | 1 824,31 Kč |
| 250 | 16,97228 Kč | 4 243,07 Kč |
| 500 | 16,12898 Kč | 8 064,49 Kč |
| 1 000 | 15,37390 Kč | 15 373,90 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










