Cable Grip Polyamide (PA66), Nylon 6/6 1/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4514

DigiKey Part Number
3720-M4514-ND
Manufacturer
Manufacturer Product Number
M4514
Description
CABLE GRIP 1.65-5.33MM 1/4" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 1/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.065" (1.65mm)
Outside Cable Diameter (Max)
0.210" (5.33mm)
Thread Size
1/4" NPT
Thread Length
0.450" (11.43mm)
Conduit Hub Size
-
Panel Hole Size
0.540" (13.7mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1020,03200 Kč200,32 Kč
2518,78080 Kč469,52 Kč
5017,88180 Kč894,09 Kč
10017,02730 Kč1 702,73 Kč
25015,96016 Kč3 990,04 Kč
50015,19752 Kč7 598,76 Kč
2 00013,78109 Kč27 562,18 Kč
4 00013,12354 Kč52 494,16 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč