
1898/5C SL005 | |
|---|---|
DigiKey Part Number | 1898/5CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1898/5C SL005 |
Description | CABLE 5COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.254" (6.45mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 5 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 825,48000 Kč | 5 825,48 Kč |
| 2 | 5 540,63500 Kč | 11 081,27 Kč |
| 3 | 5 379,54667 Kč | 16 138,64 Kč |
| 5 | 5 182,05400 Kč | 25 910,27 Kč |
| 7 | 5 055,14857 Kč | 35 386,04 Kč |
| 10 | 4 923,46400 Kč | 49 234,64 Kč |
| Unit Price without VAT: | 5 825,48000 Kč |
|---|---|
| Unit Price with VAT: | 7 048,83080 Kč |










