1898/5C SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 34 146,74000 Kč
Datasheet
5 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1898/5C SL199

DigiKey Part Number
1898/5CSL199-ND
Manufacturer
Manufacturer Product Number
1898/5C SL199
Description
CABLE 5COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.254" (6.45mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
5
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1898/5C SL001Alpha Wire31898/5CSL001-ND34 146,74000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00066,42318 Kč66 423,18 Kč
Manufacturers Standard Package
Unit Price without VAT:66,42318 Kč
Unit Price with VAT:80,37205 Kč
Alternate Length
CABLE 5COND 18AWG SLATE 100'
In-Stock: 39
Unit Price: 5 825,48000 Kč
CABLE 5COND 18AWG SLATE 1000'
In-Stock: 3
Unit Price: 34 146,74000 Kč
CABLE 5COND 18AWG SLATE
In-Stock: 3000
Unit Price: 38,32094 Kč