
M1224 WH005 | |
|---|---|
DigiKey Part Number | M1224WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1224 WH005 |
Description | CABLE 4CON 22AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/34 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.167" (4.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 628,93000 Kč | 19 628,93 Kč |
| 2 | 18 654,73000 Kč | 37 309,46 Kč |
| 3 | 18 103,07667 Kč | 54 309,23 Kč |
| 5 | 17 426,82800 Kč | 87 134,14 Kč |
| 7 | 16 992,36143 Kč | 118 946,53 Kč |
| 10 | 16 541,11200 Kč | 165 411,12 Kč |
| Unit Price without VAT: | 19 628,93000 Kč |
|---|---|
| Unit Price with VAT: | 23 751,00530 Kč |








