
2824/4 WH005 | |
|---|---|
DigiKey Part Number | A2824/4WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2824/4 WH005 |
Description | CABLE 4CON 22AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 19/34 | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Material Copper, Silver Coated | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.167" (4.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71 856,63000 Kč | 71 856,63 Kč |
| 2 | 68 221,66000 Kč | 136 443,32 Kč |
| 3 | 66 162,52667 Kč | 198 487,58 Kč |
| 5 | 63 637,16800 Kč | 318 185,84 Kč |
| 7 | 62 275,56857 Kč | 435 928,98 Kč |
| Unit Price without VAT: | 71 856,63000 Kč |
|---|---|
| Unit Price with VAT: | 86 946,52230 Kč |




