4 Conductor Multi-Conductor Cable White 22 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2824/4 WH001

DigiKey Part Number
2824/4WH001-ND
Manufacturer
Manufacturer Product Number
2824/4 WH001
Description
CABLE 4COND 22AWG WHITE SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 200°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Strand
19/34
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Conductor Material
Copper, Silver Coated
Shield Material
Copper, Silver Coated
Jacket (Insulation) Material
Shield Coverage
90%
Jacket (Insulation) Diameter
0.167" (4.24mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 000292,26360 Kč292 263,60 Kč
Manufacturers Standard Package
Unit Price without VAT:292,26360 Kč
Unit Price with VAT:353,63896 Kč
Alternate Length
CABLE 4CON 22AWG WHT SHLD 100'
In-Stock: 0
Unit Price: 71 856,63000 Kč