
24RC4S06 NA005 | |
|---|---|
DigiKey Part Number | 24RC4S06NA005-ND |
Manufacturer | |
Manufacturer Product Number | 24RC4S06 NA005 |
Description | CABLE 4COND 24AWG NAT SHLD 100' |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Natural |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 585,41000 Kč | 17 585,41 Kč |
| 2 | 16 713,88500 Kč | 33 427,77 Kč |
| 3 | 16 220,53667 Kč | 48 661,61 Kč |
| 5 | 15 615,62400 Kč | 78 078,12 Kč |
| 7 | 15 226,88000 Kč | 106 588,16 Kč |
| 10 | 14 823,22300 Kč | 148 232,23 Kč |
| Unit Price without VAT: | 17 585,41000 Kč |
|---|---|
| Unit Price with VAT: | 21 278,34610 Kč |




