
M1232 WH005 | |
|---|---|
DigiKey Part Number | M1232WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1232 WH005 |
Description | CABLE 2CON 20AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Wire Gauge | Conductor Insulation Polytetrafluoroethylene (PTFE) |
Conductor Strand 19/32 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.158" (4.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 833,14000 Kč | 12 833,14 Kč |
| 2 | 12 199,84000 Kč | 24 399,68 Kč |
| 3 | 11 841,26333 Kč | 35 523,79 Kč |
| 5 | 11 401,70400 Kč | 57 008,52 Kč |
| 7 | 11 119,34143 Kč | 77 835,39 Kč |
| 10 | 10 826,10700 Kč | 108 261,07 Kč |
| Unit Price without VAT: | 12 833,14000 Kč |
|---|---|
| Unit Price with VAT: | 15 528,09940 Kč |







