
66359-9 | |
|---|---|
DigiKey Part Number | A25127TR-ND - Tape & Reel (TR) A25127CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66359-9 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66359-9 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 25 | 19,36000 Kč | 484,00 Kč |
| 50 | 18,43200 Kč | 921,60 Kč |
| 100 | 17,55010 Kč | 1 755,01 Kč |
| 250 | 16,44984 Kč | 4 112,46 Kč |
| 500 | 15,66408 Kč | 7 832,04 Kč |
| 1 000 | 14,91614 Kč | 14 916,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,79716 Kč | 55 188,64 Kč |
| 8 000 | 13,13913 Kč | 105 113,04 Kč |
| 12 000 | 12,76888 Kč | 153 226,56 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |
























