
213852-1 | |
|---|---|
DigiKey Part Number | A113098-ND |
Manufacturer | |
Manufacturer Product Number | 213852-1 |
Description | CONN PLUG HSG MALE 19POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 213852-1 Models |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation B |
Series | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 23-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,53000 Kč | 378,53 Kč |
| 10 | 321,69600 Kč | 3 216,96 Kč |
| 25 | 301,53720 Kč | 7 538,43 Kč |
| 50 | 287,14680 Kč | 14 357,34 Kč |
| 100 | 273,44690 Kč | 27 344,69 Kč |
| 300 | 253,06760 Kč | 75 920,28 Kč |
| 500 | 244,12030 Kč | 122 060,15 Kč |
| Unit Price without VAT: | 378,53000 Kč |
|---|---|
| Unit Price with VAT: | 458,02130 Kč |



















