
213868-1 | |
|---|---|
DigiKey Part Number | A113103-ND |
Manufacturer | |
Manufacturer Product Number | 213868-1 |
Description | CONN RCPT HSG FMALE 19POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213868-1 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation B |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 19 | Note Contacts Sold Separately |
Shell Size - Insert 23-19 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,92000 Kč | 275,92 Kč |
| 10 | 234,52000 Kč | 2 345,20 Kč |
| 25 | 219,82520 Kč | 5 495,63 Kč |
| 50 | 209,33080 Kč | 10 466,54 Kč |
| 100 | 199,34310 Kč | 19 934,31 Kč |
| 250 | 186,86944 Kč | 46 717,36 Kč |
| 500 | 177,95914 Kč | 88 979,57 Kč |
| 1 000 | 169,47680 Kč | 169 476,80 Kč |
| Unit Price without VAT: | 275,92000 Kč |
|---|---|
| Unit Price with VAT: | 333,86320 Kč |


















