4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 50.00' (15.24m)
2202040

2218040

DigiKey Part Number
2181-2218040-ND
Manufacturer
Manufacturer Product Number
2218040
Description
CABLE 4 COND 18 AWG BLACK 50.00'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.346" (8.79mm)
Packaging
Spool
Shield Type
Foil, Braid
Part Status
Active
Length
50.00' (15.24m)
Cable Type
Jacket Color
Black
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
32/0.0083"
Shield Coverage
100%, 70%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 048
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
3 04838,93923 Kč118 686,77 Kč
Manufacturers Standard Package
Unit Price without VAT:38,93923 Kč
Unit Price with VAT:47,11647 Kč