


2218030 | |
|---|---|
DigiKey Part Number | 2181-2218030-ND |
Manufacturer | |
Manufacturer Product Number | 2218030 |
Description | CABLE 3 COND 18 AWG BLACK 50.00' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.323" (8.20mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Length 50.00' (15.24m) |
Cable Type | Jacket Color Black |
Number of Conductors 3 | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Strand 32/0.0083" | Shield Coverage 100%, 70% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,86050 Kč | 3 986,05 Kč |
| 200 | 37,91295 Kč | 7 582,59 Kč |
| 300 | 36,81090 Kč | 11 043,27 Kč |
| 500 | 35,46100 Kč | 17 730,50 Kč |
| 700 | 34,59390 Kč | 24 215,73 Kč |
| 1 000 | 33,69360 Kč | 33 693,60 Kč |
| Unit Price without VAT: | 39,86050 Kč |
|---|---|
| Unit Price with VAT: | 48,23121 Kč |







