
2200/24VI-100 | |
|---|---|
DigiKey Part Number | 2200/24VI-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/24VI-100 |
Description | HOOK-UP STRND 24AWG VIOLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,03900 Kč | 603,90 Kč |
| 200 | 5,74820 Kč | 1 149,64 Kč |
| 300 | 5,58477 Kč | 1 675,43 Kč |
| 500 | 5,38430 Kč | 2 692,15 Kč |
| 700 | 5,25550 Kč | 3 678,85 Kč |
| 1 000 | 5,12204 Kč | 5 122,04 Kč |
| 2 500 | 4,79183 Kč | 11 979,58 Kč |
| 5 000 | 4,55388 Kč | 22 769,40 Kč |
| 10 000 | 4,32546 Kč | 43 254,60 Kč |
| Unit Price without VAT: | 6,03900 Kč |
|---|---|
| Unit Price with VAT: | 7,30719 Kč |







