



65243CY SL005 | |
|---|---|
DigiKey Part Number | 65243CYSL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 65243CY SL005 |
Description | CABLE 3COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.311" (7.90mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 61,68790 Kč | 6 168,79 Kč |
| 200 | 58,65895 Kč | 11 731,79 Kč |
| 300 | 56,94377 Kč | 17 083,13 Kč |
| 500 | 55,14956 Kč | 27 574,78 Kč |
| Unit Price without VAT: | 61,68790 Kč |
|---|---|
| Unit Price with VAT: | 74,64236 Kč |










