



65243CY SL005 | |
|---|---|
DigiKey Part Number | 65243CYSL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 65243CY SL005 |
Description | CABLE 3COND 24AWG SLATE SHLD 10' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 10.00' (3.05m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2587 |
Part Status Discontinued at DigiKey | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,76000 Kč | 516,76 Kč |
| 2 | 492,19500 Kč | 984,39 Kč |
| Unit Price without VAT: | 516,76000 Kč |
|---|---|
| Unit Price with VAT: | 625,27960 Kč |








