3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221803

DigiKey Part Number
2181-221803-ND
Manufacturer
Manufacturer Product Number
221803
Description
CABLE 3 COND 18 AWG BLACK 100.0'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
32/0.0083"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.297" (7.54mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
76219,51270 Kč14 868,68 Kč
1 52418,54162 Kč28 257,43 Kč
2 28617,99196 Kč41 129,62 Kč
3 81017,31778 Kč65 980,74 Kč
5 33416,88461 Kč90 062,51 Kč
7 62016,43471 Kč125 232,49 Kč
Manufacturers Standard Package
Unit Price without VAT:19,51270 Kč
Unit Price with VAT:23,61037 Kč