
B064-016-04-IPH | |
|---|---|
DigiKey Part Number | 95-B064-016-04-IPH-ND |
Manufacturer | |
Manufacturer Product Number | B064-016-04-IPH |
Description | 16P 4USR (RM+1L) CT5 IP KVM SW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Category | Number of Ports 16 |
Manufacturer Eaton Tripp Lite | Peripherals HDMI Monitor, USB Keyboard, USB Mouse |
Packaging Bulk | Mounting Type Rack Mount |
Part Status Active | Includes Foot Pads, Power Cord, Rack Mount Kit |
Type Network KVM | Size 17.06" L x 16.27" W x 1.72" H (433.2mm x 413.3mm x 43.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168 186,26000 Kč | 168 186,26 Kč |
| Unit Price without VAT: | 168 186,26000 Kč |
|---|---|
| Unit Price with VAT: | 203 505,37460 Kč |














