Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZVN3306FTA | |
|---|---|
DigiKey Part Number | ZVN3306FTR-ND - Tape & Reel (TR) ZVN3306FCT-ND - Cut Tape (CT) ZVN3306FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN3306FTA |
Description | MOSFET N-CH 60V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 18 V |
Part Status Active | Power Dissipation (Max) 330mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZVN4106FTA | Diodes Incorporated | 11 804 | ZVN4106FCT-ND | 19,81000 Kč | Similar |
| 2N7002 | onsemi | 870 444 | 2N7002NCT-ND | 13,56000 Kč | Similar |
| 2N7002K | onsemi | 423 409 | 2N7002KCT-ND | 6,88000 Kč | Similar |
| 2N7002L | onsemi | 0 | 2N7002LCT-ND | 4,80000 Kč | Similar |
| 2N7002LT1G | onsemi | 680 168 | 2N7002LT1GOSCT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,38600 Kč | 103,86 Kč |
| 100 | 6,69250 Kč | 669,25 Kč |
| 500 | 5,09916 Kč | 2 549,58 Kč |
| 1 000 | 4,58508 Kč | 4 585,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93140 Kč | 11 794,20 Kč |
| 6 000 | 3,60206 Kč | 21 612,36 Kč |
| 9 000 | 3,43425 Kč | 30 908,25 Kč |
| 15 000 | 3,24567 Kč | 48 685,05 Kč |
| 21 000 | 3,13400 Kč | 65 814,00 Kč |
| 30 000 | 3,02547 Kč | 90 764,10 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |













