
ZVN4106FTA | |
|---|---|
DigiKey Part Number | ZVN4106FTR-ND - Tape & Reel (TR) ZVN4106FCT-ND - Cut Tape (CT) ZVN4106FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4106FTA |
Description | MOSFET N-CH 60V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN4106FTA Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSN20BKR | Nexperia USA Inc. | 82 760 | 1727-2341-1-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,36700 Kč | 123,67 Kč |
| 100 | 8,02940 Kč | 802,94 Kč |
| 500 | 6,15822 Kč | 3 079,11 Kč |
| 1 000 | 5,55528 Kč | 5 555,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,78905 Kč | 14 367,15 Kč |
| 6 000 | 4,40312 Kč | 26 418,72 Kč |
| 9 000 | 4,20648 Kč | 37 858,32 Kč |
| 15 000 | 3,98554 Kč | 59 783,10 Kč |
| 21 000 | 3,85473 Kč | 80 949,33 Kč |
| 30 000 | 3,72759 Kč | 111 827,70 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |








