N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7002NH6433XTMA1

DigiKey Part Number
448-SN7002NH6433XTMA1TR-ND - Tape & Reel (TR)
448-SN7002NH6433XTMA1CT-ND - Cut Tape (CT)
448-SN7002NH6433XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7002NH6433XTMA1
Description
MOSFET N-CH 60V 200MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
360mW (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.8V @ 26µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN7002NH6327XTSA2Infineon Technologies93SN7002NH6327XTSA2CT-ND0,28000 KčParametric Equivalent
BSH111BKRNexperia USA Inc.26 9001727-2340-1-ND0,19000 KčSimilar
MMBF170LT1Gonsemi53 926MMBF170LT1GOSCT-ND0,24000 KčSimilar
NX138AKRNexperia USA Inc.47 3421727-2731-1-ND0,13000 KčSimilar
In-Stock: 8 977
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,79600 Kč37,96 Kč
1002,36080 Kč236,08 Kč
5001,73058 Kč865,29 Kč
1 0001,52621 Kč1 526,21 Kč
2 0001,35352 Kč2 707,04 Kč
5 0001,16603 Kč5 830,15 Kč
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč