N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7002NH6327XTSA2

DigiKey Part Number
SN7002NH6327XTSA2TR-ND - Tape & Reel (TR)
SN7002NH6327XTSA2CT-ND - Cut Tape (CT)
SN7002NH6327XTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN7002NH6327XTSA2
Description
MOSFET N-CH 60V 200MA SOT23-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 200mA (Ta) 360mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SN7002NH6327XTSA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
360mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
1.8V @ 26µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002ET1Gonsemi120 5962N7002ET1GOSCT-ND4,62000 KčDirect
2N7002Diotec Semiconductor134 3584878-2N7002CT-ND3,36000 KčSimilar
2N7002K-AU_R1_000A2Panjit International Inc.16 7523757-2N7002K-AU_R1_000A2CT-ND2,73000 KčSimilar
BSH111BKRNexperia USA Inc.3 0001727-2340-1-ND0,00000 KčSimilar
MMBF170onsemi354 836MMBF170CT-ND6,93000 KčSimilar
In-Stock: 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,24200 Kč42,42 Kč
1002,63940 Kč263,94 Kč
5001,94022 Kč970,11 Kč
1 0001,71344 Kč1 713,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42443 Kč4 273,29 Kč
6 0001,27846 Kč7 670,76 Kč
9 0001,20403 Kč10 836,27 Kč
15 0001,12030 Kč16 804,50 Kč
21 0001,07069 Kč22 484,49 Kč
30 0001,02243 Kč30 672,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč