
NX138AKR | |
|---|---|
DigiKey Part Number | 1727-2731-2-ND - Tape & Reel (TR) 1727-2731-1-ND - Cut Tape (CT) 1727-2731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138AKR |
Description | MOSFET N-CH 60V 190MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 190mA (Ta) 325mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NX138AKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 190mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 325mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25780 Kč | 125,78 Kč |
| 500 | 0,91048 Kč | 455,24 Kč |
| 1 000 | 0,79771 Kč | 797,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65003 Kč | 1 950,09 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| 9 000 | 0,54042 Kč | 4 863,78 Kč |
| 15 000 | 0,49872 Kč | 7 480,80 Kč |
| 21 000 | 0,47399 Kč | 9 953,79 Kč |
| 30 000 | 0,44995 Kč | 13 498,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










