


NX138BKWX | |
|---|---|
DigiKey Part Number | 1727-2738-2-ND - Tape & Reel (TR) 1727-2738-1-ND - Cut Tape (CT) 1727-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKWX |
Description | MOSFET N-CH 60V 210MA SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 266mW (Ta), 1.33W (Tc) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 30 V |
FET Type | Power Dissipation (Max) 266mW (Ta), 1.33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 500 | 1,11710 Kč | 558,55 Kč |
| 1 000 | 0,98124 Kč | 981,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80779 Kč | 2 423,37 Kč |
| 6 000 | 0,72009 Kč | 4 320,54 Kč |
| 9 000 | 0,67534 Kč | 6 078,06 Kč |
| 15 000 | 0,62498 Kč | 9 374,70 Kč |
| 21 000 | 0,59513 Kč | 12 497,73 Kč |
| 30 000 | 0,56610 Kč | 16 983,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










