BSS138W is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet
N-Channel 50 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138W

DigiKey Part Number
BSS138WTR-ND - Tape & Reel (TR)
BSS138WCT-ND - Cut Tape (CT)
BSS138WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138W
Description
MOSFET N-CH 50V 210MA SC70
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BSS138W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
38 pF @ 25 V
FET Type
Power Dissipation (Max)
340mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS138W-7Diodes Incorporated0BSS138WDICT-ND12,18000 KčSimilar
BSS138W-7-FDiodes Incorporated0BSS138W-FDICT-ND5,67000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,66400 Kč76,64 Kč
1004,87570 Kč487,57 Kč
5003,67130 Kč1 835,65 Kč
1 0003,28262 Kč3 282,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60564 Kč7 816,92 Kč
6 0002,37263 Kč14 235,78 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč