Direct
Similar
Similar

BSS138W-7 | |
|---|---|
DigiKey Part Number | BSS138WDITR-ND - Tape & Reel (TR) BSS138WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSS138W-7 |
Description | MOSFET N-CH 50V 0.2A SOT323 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138W-7 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 200mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138W-7-F | Diodes Incorporated | 0 | BSS138W-FDICT-ND | 5,67000 Kč | Direct |
| 2N7002WT1G | onsemi | 116 463 | 2N7002WT1GOSCT-ND | 4,20000 Kč | Similar |
| BSS138 | onsemi | 757 269 | BSS138CT-ND | 6,51000 Kč | Similar |
| PJC138L_R1_00001 | Panjit International Inc. | 1 935 | 3757-PJC138L_R1_00001CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,88723 Kč | 86 616,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






