
PJC138L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC138L_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC138L_R1_00001CT-ND - Cut Tape (CT) 3757-PJC138L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC138L_R1_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 15 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2Ohm @ 200mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55340 Kč | 255,34 Kč |
| 500 | 1,88352 Kč | 941,76 Kč |
| 1 000 | 1,66661 Kč | 1 666,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39000 Kč | 4 170,00 Kč |
| 6 000 | 1,25036 Kč | 7 502,16 Kč |
| 9 000 | 1,17913 Kč | 10 612,17 Kč |
| 15 000 | 1,09905 Kč | 16 485,75 Kč |
| 21 000 | 1,05161 Kč | 22 083,81 Kč |
| 30 000 | 1,00547 Kč | 30 164,10 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


