Similar
Similar
Similar

BSS138W-7-F | |
|---|---|
DigiKey Part Number | BSS138W-FDITR-ND - Tape & Reel (TR) BSS138W-FDICT-ND - Cut Tape (CT) BSS138W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138W-7-F |
Description | MOSFET N-CH 50V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138W-7-F Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002WT1G | onsemi | 116 463 | 2N7002WT1GOSCT-ND | 0,17000 Kč | Similar |
| BSS138 | onsemi | 757 269 | BSS138CT-ND | 0,26000 Kč | Similar |
| BSS138LT3G | onsemi | 2 413 | BSS138LT3GOSCT-ND | 0,25000 Kč | Similar |
| BSS138W | onsemi | 0 | BSS138WCT-ND | 0,50000 Kč | Similar |
| MMFTN138W | Diotec Semiconductor | 1 344 | 4878-MMFTN138WCT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,11660 Kč | 211,66 Kč |
| 500 | 1,55386 Kč | 776,93 Kč |
| 1 000 | 1,37096 Kč | 1 370,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13774 Kč | 3 413,22 Kč |
| 6 000 | 1,01998 Kč | 6 119,88 Kč |
| 9 000 | 0,95991 Kč | 8 639,19 Kč |
| 15 000 | 0,89233 Kč | 13 384,95 Kč |
| 21 000 | 0,85228 Kč | 17 897,88 Kč |
| 30 000 | 0,81334 Kč | 24 400,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |













