N-Channel 50 V 220mA (Ta) 200mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTN138W

DigiKey Part Number
4878-MMFTN138WTR-ND - Tape & Reel (TR)
4878-MMFTN138WCT-ND - Cut Tape (CT)
4878-MMFTN138WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTN138W
Description
MOSFET N-CH 50V 220MA SC-70
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 220mA (Ta) 200mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
MMFTN138W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.6V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 30 V
FET Type
Power Dissipation (Max)
200mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-323
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,79300 Kč27,93 Kč
1001,72180 Kč172,18 Kč
5001,25652 Kč628,26 Kč
1 0001,10554 Kč1 105,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91271 Kč2 738,13 Kč
6 0000,81525 Kč4 891,50 Kč
9 0000,76552 Kč6 889,68 Kč
15 0000,70956 Kč10 643,40 Kč
21 0000,67640 Kč14 204,40 Kč
30 0000,64414 Kč19 324,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč