Similar

BSS138W | |
|---|---|
DigiKey Part Number | BSS138WTR-ND - Tape & Reel (TR) BSS138WCT-ND - Cut Tape (CT) BSS138WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138W |
Description | MOSFET N-CH 50V 210MA SC70 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 210mA (Ta) 340mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138W Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 38 pF @ 25 V |
FET Type | Power Dissipation (Max) 340mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138W-7 | Diodes Incorporated | 0 | BSS138WDICT-ND | 0,49000 Kč | Similar |
| BSS138W-7-F | Diodes Incorporated | 0 | BSS138W-FDICT-ND | 0,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,87570 Kč | 487,57 Kč |
| 500 | 3,67130 Kč | 1 835,65 Kč |
| 1 000 | 3,28262 Kč | 3 282,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60564 Kč | 7 816,92 Kč |
| 6 000 | 2,37263 Kč | 14 235,78 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |












