
TPS3840DL45DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL45DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL45DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL45DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL45DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL45DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 100 | 9,43860 Kč | 943,86 Kč |
| 250 | 8,80824 Kč | 2 202,06 Kč |
| 500 | 8,42818 Kč | 4 214,09 Kč |
| 1 000 | 8,11531 Kč | 8 115,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,69983 Kč | 23 099,49 Kč |
| 6 000 | 7,51120 Kč | 45 067,20 Kč |
| 9 000 | 7,41677 Kč | 66 750,93 Kč |
| 15 000 | 7,31215 Kč | 109 682,25 Kč |
| 21 000 | 7,25102 Kč | 152 271,42 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |






